JCB10DHHD

Heilind Number:SULJCB10DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULJCB10DHHD

Detailed Description

The JCB10DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures reliable connectivity in extreme environments. With a 1A amperage rating and 300VAC voltage capacity, it meets the power requirements of modern electronic systems. The connector, with two rows of 20 hairpin contacts, offers secure and efficient signal transmission. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Its straight orientation and 1.27mm pitch facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, it is suitable for aerospace, military, and industrial use. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable space on the board. Trust the JCB10DHHD for high-reliability interconnection solutions in your critical electronic systems.