JCB10DHHN

Heilind Number:SULJCB10DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHHN

Detailed Description

This high-performance board-to-board PCB connector, SKU JCB10DHHN, is engineered for precision and reliability in electronic assemblies. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a female gender, 2 rows, and no mounting required, it offers versatility in installation. The termination method is through-hole, and the contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at 1A and 300VAC, with a pitch of 1.27mm, it meets strict electrical requirements. The hairpin contact type, straight orientation, and 20 positions make it ideal for high-density applications. With a tail length of 3.18mm, it provides secure connections. Designed for harsh environments, it has an operating temperature range of -65 to 150°C. The matte tin termination plating ensures longevity. This connector, part of the hi-rel category, is essential for demanding electronic systems.