JCB10DHHR

Heilind Number:SULJCB10DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHHR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHHR

Detailed Description

The JCB10DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it guarantees reliable connectivity in extreme environments. With a current rating of 1A and voltage capacity of 300VAC, it ensures safe and efficient power transmission. The connector offers 20 gold-plated Hairpin contacts with a pitch of 1.27mm, ideal for high-density designs. Its straight orientation and Metal Board Lock mounting type provide secure and stable connections. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh industrial settings. The Matte Tin termination plating ensures long-term durability. Measuring only .61 inches in height and 9.4mm in width, it is compact yet robust. Perfect for aerospace, defense, and other hi-rel applications, the JCB10DHHR is a versatile and dependable connector solution.