JCB10DHHT

Heilind Number:SULJCB10DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHHT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHHT

Detailed Description

The JCB10DHHT is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it offers reliable connectivity in a compact form factor. Featuring a threaded mount type and thru-hole termination method, it ensures secure attachment to the PCB. The contacts are made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm (0.05 in) and a voltage rating of 300 VAC, it is suitable for high-speed and high-power applications. The hairpin contact type and straight orientation facilitate easy mating and disconnection. With 20 positions and a tail length of 3.18mm (0.125 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environmental conditions. The connector has a height of 15.49mm (0.61 in) and a width of 9.4mm (0.37 in), making it ideal for space-constrained designs. The termination plating of matte tin ensures reliable solder connections. Classified under the hi-rel category, this connector guarantees long-term performance and durability. A must-have component for high-reliability electronic systems, the JCB10DHHT is the perfect solution for your connectivity needs.