JCB10DHLN

Heilind Number:SULJCB10DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHLN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHLN

Detailed Description

Introducing the JCB10DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for power and signal transmission. The 20-position, 2-row design offers ample connectivity options, while the gold-plated contact pins guarantee low contact resistance. The hairpin contact type and straight orientation streamline installation, and the termination method of through-hole soldering ensures secure attachment to the PCB. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is built to last. Perfect for aerospace, military, and industrial applications, the JCB10DHLN sets a new standard for performance and reliability in board-to-board connectivity.