| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB10DHLR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 20 |
| SKU: | SULJCB10DHLR |
JCB10DHLR
| Heilind Number: | SULJCB10DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB10DHLR |
| ECAD Model: |
Specifications
Detailed Description
Meet the JCB10DHLR, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 1.27mm (0.05in) and 20 gold-plated hairpin contacts made of PA9T and beryllium copper, this connector ensures seamless signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Its through-hole termination method and metal board lock mount type guarantee secure and stable installation, while the straight orientation and 4.06mm (0.16in) tail length offer flexibility in circuit board layout. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical applications in aerospace, defense, and industrial settings. Trust in the JCB10DHLR for uncompromising performance in your connectivity needs.

