| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB10DHLT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB10DHLT |
JCB10DHLT
| Heilind Number: | SULJCB10DHLT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB10DHLT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB10DHLT, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and two rows of 20 hairpin contacts, it offers reliable connectivity in tight spaces. The threaded mount and thru-hole termination method guarantee secure attachment to your PCB. Operating at voltage levels of up to 300VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCB10DHLT for seamless board-to-board connections in your next project.

