JCB10DHND

Heilind Number:SULJCB10DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHND
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHND

Detailed Description

Featuring PA9T construction and Beryllium Copper contact material, the JCB10DHND connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 300VAC. Its two rows of Hairpin contacts, plated with durable gold, guarantee secure connections in high-performance electronic devices. With a pitch of 1.27mm (.05 in) and straight orientation, it offers seamless integration on PCBs. This 20-position connector, with a tail length of 3.18mm (.125 in), is designed for through-hole mounting via clearance holes, with termination plating in matte tin for enhanced durability. Operating smoothly in a wide temperature range from -65 to 150°C, it's ideal for demanding industrial applications. The compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it suitable for space-constrained environments. Trust in the JCB10DHND for high-quality board-to-board and card edge connectivity in your projects.