JCB10DHNN

Heilind Number:SULJCB10DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHNN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHNN

Detailed Description

Introducing the JCB10DHNN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features precision-engineered contact pins made from PA9T & Beryllium Copper, ensuring reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The 20-position, 2-row design with hairpin contacts offers efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. Whether in aerospace, military, or industrial settings, the JCB10DHNN delivers superior performance, making it the perfect choice for your connectivity needs.