| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB10DHNT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB10DHNT |
JCB10DHNT
| Heilind Number: | SULJCB10DHNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB10DHNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB10DHNT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 contacts, each with durable hairpin-style Beryllium Copper construction and gold plating for optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, it ensures reliable power and signal transmission. The threaded mount type and through-hole termination method offer secure and stable installation. Operating in temperatures ranging from -65 to 150°C, it guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the JCB10DHNT for efficient and durable connectivity in your electronic systems.

