JCB10DHRD

Heilind Number:SULJCB10DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHRD

Detailed Description

SKU JCB10DHRD features a female board-to-board connector with two rows of 20 Hairpin contacts for secure and reliable connections. Made of robust PA9T and Beryllium Copper, it ensures durability in demanding environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-speed and high-power applications. The connector, with a clearance hole mount type and card extender termination method, allows for easy installation on PCBs. Operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is space-efficient. Overall, this connector, part of the Board To Board PCB Connectors category, is a reliable solution for your connectivity needs.