JCB10DHRN

Heilind Number:SULJCB10DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULJCB10DHRN

Detailed Description

The JCB10DHRN is a high-performance board-to-board PCB connector designed for reliable and durable connections in demanding environments. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it ensures excellent conductivity and corrosion resistance. With a 1A amperage rating and 300VAC voltage rating, it is suitable for various power and signal applications. This female connector, with two rows of 20 hairpin contacts, offers secure and stable connectivity. The termination method of card extender and termination plating of matte tin further enhance its durability. With a pitch of 1.27mm (.05 in) and operating temperature range of -65 to 150°C, it meets the needs of high-density and harsh environment applications. The connector's straddle orientation and compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width make it ideal for space-constrained designs. A perfect choice for aerospace, military, and industrial applications requiring high reliability and performance.