| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB10DHRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 20 |
| SKU: | SULJCB10DHRT |
JCB10DHRT
| Heilind Number: | SULJCB10DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB10DHRT |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper Board To Board PCB Connector, sku JCB10DHRT, is designed for reliable and high-performance connectivity in electronic systems. With a current rating of 1A and voltage handling up to 300VAC, it ensures efficient power transmission. Featuring two rows of 20 hairpin contacts with gold plating, it guarantees low contact resistance and durability. The threaded mount and card extender termination method offer secure installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating enhances solderability. Whether for industrial or commercial applications, this connector delivers unparalleled performance and reliability.

