JCB10DYFD

Heilind Number:SULJCB10DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DYFD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DYFD

Detailed Description

The JCB10DYFD is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows of 20 female pins with a 1.27mm pitch, this connector is ideal for compact electronic applications. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent performance standards. The cantilever contact type and surface mount termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61 inches and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the JCB10DYFD for seamless and durable board-to-board connections in your electronic designs.