JCB10DYFN

Heilind Number:SULJCB10DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DYFN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DYFN

Detailed Description

The JCB10DYFN connector features a robust construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for surface mount installation, it offers a seamless integration onto PCBs. With two rows and a 1.27mm pitch, it provides connectivity for 20 positions with a 1A amperage and 300VAC voltage rating. The gold-plated Cantilever contacts guarantee excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The Matte Tin termination plating ensures secure connections. Meeting the standards for Board To Board and Card Edge connectors, the JCB10DYFN is a high-quality solution for your connectivity needs.