JCB10DYHD

Heilind Number:SULJCB10DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DYHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DYHD

Detailed Description

Introducing the JCB10DYHD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a compact design featuring two rows of 20 female contacts, this connector offers seamless connectivity for your electronic devices. The contact material of beryllium copper and gold plating ensure reliable and low-resistance connections, while the cantilever contact type allows for easy insertion and removal. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method provide secure attachment to your PCB. With a pitch of 1.27 mm (.05 in) and a tail length of 3.18 mm (.125 in), precise and efficient installation is guaranteed. Trust in the JCB10DYHD for high-quality performance in your electronics projects.