JCB10DYHN

Heilind Number:SULJCB10DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DYHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DYHN

Detailed Description

The JCB10DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and reliability. With a 1A amperage rating and 300VAC voltage capacity, it ensures safe and efficient power transmission. The connector, with two rows of 20 positions each, is perfect for complex circuitry setups. Its thru-hole termination method and cantilever contact type provide secure and stable connections. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating further enhances its performance and longevity. Trust the JCB10DYHN for your critical connectivity needs in aerospace, defense, and industrial applications.