JCB10DYHT

Heilind Number:SULJCB10DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DYHT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DYHT

Detailed Description

The JCB10DYHT is a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm, it offers precise and reliable connectivity in a compact form factor. Featuring Beryllium Copper contacts plated with gold, it ensures excellent conductivity and corrosion resistance. The connector is rated for 300VAC and 1A, making it suitable for power and signal transmission. With a threaded mount and thru-hole termination, it guarantees secure and stable attachment to the circuit board. Its cantilever contact type and straight orientation provide easy mating and alignment. With 20 positions and a tail length of 3.18mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability and durability. Perfect for high-reliability applications, the JCB10DYHT is ideal for aerospace, defense, and industrial systems.