JCB10DYRD

Heilind Number:SULJCB10DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DYRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DYRD

Detailed Description

The JCB10DYRD is a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in demanding environments. With a current rating of 1A and voltage handling up to 300VAC, it meets the requirements of various electronic systems. This female connector offers two rows of 20 cantilever contacts, plated with gold for optimal signal transmission. Its clearance hole mount type and card extender termination method make installation easy and secure. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Operating within a wide temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. The JCB10DYRD is the perfect choice for high-reliability applications where performance and durability are essential.