JCB10DYRQ

Heilind Number:SULJCB10DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DYRQ

Detailed Description

Introducing the JCB10DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures optimal signal transmission with minimal interference. With a low 1A amperage rating and a 300VAC voltage capacity, it offers reliable power delivery for your electronic applications. The straddle mount design and card extender termination method make installation a breeze, while the cantilever contact type and 1.27mm pitch guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for both industrial and commercial use. With 20 positions and 2 rows, it provides ample connectivity options, and its compact .61" height and 9.4mm width save valuable PCB space. Trust the JCB10DYRQ for efficient and durable board-to-board connections in your projects.