JCB10DYRT

Heilind Number:SULJCB10DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DYRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DYRT

Detailed Description

Introducing our JCB10DYRT PCB connector, featuring PA9T and Beryllium Copper construction for superior durability and performance. With a current rating of 1A and voltage capacity of 300VAC, this connector is perfect for high-power applications. Its female gender, two rows, and threaded mount type ensure secure and reliable connections. Utilizing a cantilever contact type with gold plating, it guarantees excellent signal transmission. The connector, with 20 positions and straddle orientation, offers versatility in PCB assembly. Operating at temperatures ranging from -65 to 150°C, it is suitable for use in extreme environments. The matte tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the JCB10DYRT is a must-have component for your electronic projects.