JCB110DHAD

Heilind Number:SULJCB110DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DHAD

Detailed Description

The JCB110DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capability, it meets the power needs of modern electronic systems. The female connector with two rows and hairpin contacts offers secure mating with excellent signal integrity. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Gold-plated Beryllium Copper contacts and matte tin termination provide optimal conductivity and durability. With 220 positions and a 1.27mm pitch, it allows for high-density connections on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for aerospace, defense, and industrial applications. Measuring 23.24mm in height and 9.4mm in width, it is compact yet robust. The JCB110DHAD is the ideal choice for engineers seeking a reliable and high-performance connector solution.