JCB110DHAR

Heilind Number:SULJCB110DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DHAR

Detailed Description

The JCB110DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission with an amperage rating of 1 A and a voltage capacity of 300 VAC. With two rows of Hairpin contacts, it offers 220 positions on a 1.27 mm pitch, suitable for dense circuitry. The right-angle orientation and metal board lock mounting provide secure and space-efficient installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial environments. Its Matte Tin termination plating guarantees long-term durability. With a compact size of 9.4 mm width and 23.24 mm height, the JCB110DHAR is a versatile solution for high-reliability connectivity in electronic systems.