JCB110DHAS

Heilind Number:SULJCB110DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHAS
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHAS

Detailed Description

Introducing the JCB110DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable power delivery with a current rating of 1A and a voltage capacity of 300VAC. With two rows of hairpin contacts offering 220 positions on a 1.27mm pitch, it guarantees efficient signal transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB designs, while the thru-hole termination method with matte tin plating ensures secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 23.24mm height, it saves valuable board space without compromising on performance. Trust the JCB110DHAS for your connectivity needs, where precision and reliability are paramount.