JCB110DHBD

Heilind Number:SULJCB110DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHBD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHBD

Detailed Description

Our JCB110DHBD connector is a high-performance solution for board-to-board PCB connections, featuring PA9T housing and precision-crafted Beryllium Copper contacts for optimal conductivity and durability. With a low 1A amperage and 300VAC voltage rating, it's perfect for a wide range of applications. This female connector boasts two rows of hairpin contacts with gold plating, ensuring reliable signal transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method and matte tin plating guarantee secure solder connections. With 220 positions spaced at a pitch of 1.27mm (.05 in), this connector provides ample connectivity in a compact .37" x .915" (9.4mm x 23.24mm) package. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Whether for industrial, aerospace, or telecommunications systems, the JCB110DHBD is a dependable choice for high-reliability applications.