| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB110DHBN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 220 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 220 |
| SKU: | SULJCB110DHBN |
JCB110DHBN
| Heilind Number: | SULJCB110DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB110DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB110DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers superior durability and conductivity. With a current rating of 1A and a voltage rating of 300VAC, it provides reliable power transmission. The right-angle orientation and two rows of 220 hairpin contacts ensure efficient and secure connections. Termination is easy with the thru-hole method and matte tin plating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring just 23.24mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the JCB110DHBN for your critical connectivity needs.

