JCB110DHBR

Heilind Number:SULJCB110DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHBR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHBR

Detailed Description

Introducing the JCB110DHBR, a high-performance female connector designed for demanding applications. With a robust construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a 1A amperage rating and 300VAC voltage capacity, it offers excellent power transmission capabilities. The two rows of Hairpin contacts, plated with gold for optimal conductivity, provide a secure and stable connection. With a right-angle orientation and Metal Board Lock mount type, installation is quick and easy. Suitable for board-to-board and card edge connections, this connector is perfect for use in PCB assemblies. Its wide operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Trust the JCB110DHBR for your high-reliability connectivity needs.