JCB110DHBS

Heilind Number:SULJCB110DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHBS
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHBS

Detailed Description

Introducing the JCB110DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal durability and signal integrity. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees reliable power transmission. Featuring a female gender, right-angle orientation, and side-hole mount type, it offers versatile installation options. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With 220 positions across two rows and a pitch of 1.27mm, it facilitates dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the demands of harsh environments. The connector's compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial electronics, the JCB110DHBS delivers unmatched performance, reliability, and longevity. Elevate your connectivity solutions with this essential component.