JCB110DHBT

Heilind Number:SULJCB110DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHBT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHBT

Detailed Description

SKU JCB110DHBT features a female board-to-board PCB connector designed for high-reliability applications. With two rows of hairpin contacts made of durable beryllium copper, this connector ensures secure and low-resistance connections. Gold plating on the contacts guarantees excellent conductivity, while the threaded mount type and thru-hole termination method provide reliable attachment to the PCB. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for demanding environments. With 220 positions on a 1.27mm pitch, it offers high-density connectivity. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Matte tin termination plating ensures solderability. Overall, the JCB110DHBT is a high-performance solution for critical electronic systems.