JCB110DHFD

Heilind Number:SULJCB110DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHFD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHFD

Detailed Description

PA9T & Beryllium Copper female connector with a 1A amperage rating, featuring two rows for efficient connectivity. Designed for surface mount installation with a clearance hole mount type. The contact material is Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is suitable for various applications. Its hairpin contact type and straight orientation facilitate easy and secure connections. Boasting 220 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating temperature ranges from -65 to 150°C, ensuring durability in harsh conditions. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. Termination plating in matte tin enhances its reliability. This high-quality product falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to diverse needs.