JCB110DHFN

Heilind Number:SULJCB110DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHFN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHFN

Detailed Description

The JCB110DHFN is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in diverse environments. With a contact rating of 1A and voltage withstand of 300VAC, it guarantees efficient power transmission. This connector offers two rows with a total of 220 positions, ideal for complex circuit connections. The surface mount termination method and hairpin contact type facilitate easy installation and secure connectivity. Gold plating on Beryllium Copper contacts ensures optimal signal transmission. With an operating temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. Matte Tin termination plating further enhances its durability. The JCB110DHFN is a top choice for professionals in need of high-quality PCB connectors.