JCB110DHHD

Heilind Number:SULJCB110DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHHD

Detailed Description

The JCB110DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliability in harsh environments. Featuring a female gender with two rows, it offers secure connectivity. The clearance hole mount type and thru-hole termination method simplify installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05in) and voltage rating of 300VAC, it meets high-speed and high-power requirements. The hairpin contact type and straight orientation facilitate seamless mating. With 220 positions and a tail length of 3.18mm (.125in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for various industrial settings. The compact design, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), optimizes space utilization on the PCB. RoHS compliant with matte tin termination plating, it ensures environmental compliance. This connector is ideal for telecommunications, aerospace, and military applications, where reliability is paramount. Trust the JCB110DHHD for efficient and durable board-to-board connections.