JCB110DHHN

Heilind Number:SULJCB110DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DHHN

Detailed Description

The JCB110DHHN is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. Its female gender and two rows of contacts make it versatile for various circuit board setups. The thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating at 300 VAC and with a contact rating of 1A, it meets stringent power requirements. The hairpin contact type and straight orientation simplify assembly. With 220 positions and a pitch of 1.27mm, it offers high-density interconnectivity. Its wide operating temperature range of -65 to 150°C and matte tin termination plating enhance durability. Ideal for board-to-board and card edge connections, the JCB110DHHN is a top choice for reliable and efficient electronic systems.