JCB110DHHR

Heilind Number:SULJCB110DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHHR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHHR

Detailed Description

Featuring a robust construction, the JCB110DHHR is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. The connector, with a pitch of 1.27mm (.05in), offers 220 positions arranged in two rows, ideal for dense PCB layouts. Its beryllium copper contacts with gold plating guarantee excellent conductivity and durability. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, with a metal board lock mount type, ensures easy installation. The matte tin termination plating further enhances its reliability. Perfect for high-reliability applications, the JCB110DHHR is a top choice for engineers seeking precision and performance in their designs.