JCB110DHHT

Heilind Number:SULJCB110DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHHT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHHT

Detailed Description

Introducing the JCB110DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows for increased connectivity, this connector offers reliable signal transmission. Its female gender and threaded mount type ensure secure installation, while the thru-hole termination method simplifies assembly. Constructed with PA9T and Beryllium Copper, and boasting gold-plated contacts, it guarantees excellent conductivity and durability. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, it's suitable for harsh environments. The straight orientation and hairpin contact type further enhance its efficiency. This connector, with 220 positions and a tail length of 3.18mm (.125in), meets the most stringent connectivity requirements in aerospace, defense, and industrial applications, making it a vital component for your electronic systems.