JCB110DHLD

Heilind Number:SULJCB110DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHLD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHLD

Detailed Description

Introducing the JCB110DHLD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector is built to last. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. The female connector with two rows and 220 positions offers versatile connectivity options. The thru-hole clearance hole mount type and hairpin contact type guarantee secure and efficient connections. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the JCB110DHLD for your connectivity needs in aerospace, defense, and industrial applications.