| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB110DHLN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 220 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 220 |
| SKU: | SULJCB110DHLN |
JCB110DHLN
| Heilind Number: | SULJCB110DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB110DHLN |
| ECAD Model: |
Specifications
Detailed Description
The JCB110DHLN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and beryllium copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a 1A amperage rating, 300VAC voltage rating, and operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector has two rows of hairpin contacts with a pitch of 1.27mm, offering 220 positions for secure connections. Its straight orientation and no mounting design make it easy to install on PCBs. With matte tin termination plating, it guarantees long-term durability. Ideal for high-speed data transmission and power delivery, the JCB110DHLN is a key component in electronic systems that require precision and reliability.

