JCB110DHLR

Heilind Number:SULJCB110DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DHLR

Detailed Description

Introducing the JCB110DHLR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable PA9T housing and contact pins made of beryllium copper, ensuring reliable conductivity. With a current rating of 1A and voltage capacity of 300VAC, it's suitable for a wide range of electronic systems. The connector offers two rows of hairpin contacts, totaling 220 positions, with a pitch of 1.27mm (.05 inches) for precise connections. Its through-hole mount type with metal board lock guarantees secure attachment. Gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the JCB110DHLR for seamless board-to-board connectivity in your next project.