JCB110DHLT

Heilind Number:SULJCB110DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHLT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHLT

Detailed Description

Introducing the JCB110DHLT, a high-performance female connector specifically designed for demanding applications. Crafted from PA9T and Beryllium Copper, this connector ensures excellent durability and conductivity. With a voltage rating of 300 VAC and an amperage of 1 A, it guarantees reliable power transmission. Featuring two rows of Hairpin contacts plated with gold, it offers optimal signal integrity. The termination method is through-hole, providing secure attachment to the PCB. With 220 positions and a 1.27mm pitch, it enables high-density connections. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the board. Perfect for board-to-board and card-edge connections, the JCB110DHLT is a reliable choice for your electronic assemblies.