JCB110DHND

Heilind Number:SULJCB110DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DHND

Detailed Description

Introducing the JCB110DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission needs. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and durability. With two rows of hairpin contacts and 220 positions, it offers ample connectivity options. The thru-hole mount type with clearance holes and straight orientation make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. Compact in size with dimensions of 9.4mm (width) x 15.49mm (height) and a tail length of 3.18mm, it is perfect for space-constrained applications. The JCB110DHND is the ultimate solution for high-reliability board-to-board connections in aerospace, defense, and industrial systems.