JCB110DHNN

Heilind Number:SULJCB110DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHNN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHNN

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCB110DHNN is a high-performance female connector designed for demanding applications. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. This two-row connector, with a pitch of 1.27mm (.05in), offers 220 positions for secure connectivity. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. Its Hairpin contact type and straight orientation facilitate easy mating. Suitable for through-hole termination, it has a tail length of 3.18mm (.125in) and operates effectively in a wide temperature range from -65 to 150°C. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for board-to-board and card edge connections in various electronic devices. The termination plating of Matte Tin ensures durability. With its exceptional performance and durability, this connector is a reliable choice for critical applications. (Word count: 140)