JCB110DHNR

Heilind Number:SULJCB110DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DHNR

Detailed Description

Introducing the JCB110DHNR, a high-performance female connector designed for demanding board-to-board and card edge applications. Engineered with precision, this connector features a durable construction of PA9T and beryllium copper, ensuring reliable connectivity even in harsh environments. With a contact rating of 1A and 300VAC, it meets the requirements of a wide range of electronic systems. The two rows of hairpin contacts, plated with gold for optimal conductivity, allow for secure and efficient signal transmission. Its straight orientation and metal board lock mount type offer easy and secure installation onto PCBs. With 220 positions and a pitch of 1.27mm (.05in), it provides ample connectivity options while maintaining a compact footprint. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various industries, from aerospace to telecommunications. Its matte tin termination plating ensures long-term durability. Trust the JCB110DHNR for your critical connectivity needs.