JCB110DHRD

Heilind Number:SULJCB110DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHRD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DHRD

Detailed Description

The JCB110DHRD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and a rugged beryllium copper contact material plated with gold, this connector ensures reliable signal transmission. Featuring a female gender, hairpin contact type, and straddle orientation, it offers easy and secure connectivity. With 220 positions spread across 2 rows, it allows for versatile PCB designs. The termination method of card extender with matte tin plating on the termination ensures durability and longevity, even in harsh environments. Operating temperature range of -65 to 150 °C and a maximum voltage of 300 VAC make it suitable for a wide range of applications. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact solution for space-constrained designs. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the JCB110DHRD guarantees high performance and reliability.