JCB110DHRN

Heilind Number:SULJCB110DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DHRN

Detailed Description

The SKU JCB110DHRN features a female connector with two rows, designed with PA9T and Beryllium Copper materials for optimal performance. With an amperage of 1A and a voltage rating of 300VAC, it ensures reliable power transmission. The termination method is through Card Extender, and the contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. This connector, with a pitch of 1.27mm (.05 in), accommodates 220 positions, making it suitable for high-density applications. Its hairpin contact type and straddle orientation provide secure connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm (.37 in), suits PCB board-to-board connections. With Matte Tin termination plating, it ensures durability. This product, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity needs. (Character count: 140)