JCB110DHRT

Heilind Number:SULJCB110DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DHRT

Detailed Description

Introducing the JCB110DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold contact plating, this connector ensures reliable signal transmission with minimal interference. Featuring a double row, 220-position layout with a pitch of 1.27mm, it offers high-density connectivity. The threaded mount type and card extender termination method provide secure and easy installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its durability and stability. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The matte tin termination plating adds to its longevity. Perfect for aerospace, defense, and industrial applications, the JCB110DHRT is a top choice for reliable and high-speed connectivity.