JCB110DYFD

Heilind Number:SULJCB110DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYFD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DYFD

Detailed Description

Introducing SKU JCB110DYFD, a high-performance PCB connector designed for reliable connectivity in demanding environments. With a pitch of 1.27mm (.05 inches) and two rows of 220 positions, this female connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring both durability and efficient signal transmission. Its surface-mount termination method and clearance hole mount type make installation hassle-free, while the cantilever contact type guarantees secure mating. Rated for 300VAC and capable of carrying 1A of current, it meets stringent performance standards. Operating temperature range from -65 to 150°C further enhances its versatility. The connector's compact dimensions, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), offer space-saving solutions in various applications. Whether in aerospace, automotive, or industrial settings, this connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, delivers exceptional connectivity. Trust in the reliability and quality of the JCB110DYFD.