JCB110DYFN

Heilind Number:SULJCB110DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYFN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DYFN

Detailed Description

The JCB110DYFN is a high-performance female board-to-board PCB connector designed for critical electronic applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it provides efficient power transmission. The connector offers two rows of 220 cantilever contacts with gold plating for optimal conductivity. Its surface mount termination method and matte tin plating make it easy to integrate onto PCBs. Operating in a wide temperature range from -65 to 150°C, it guarantees stable performance. The straight orientation, 1.27mm pitch, and 2.54mm tail length ensure precise and secure connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the JCB110DYFN is a trusted solution for your connectivity needs.