JCB110DYFR

Heilind Number:SULJCB110DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYFR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DYFR

Detailed Description

The JCB110DYFR is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission with minimal contact resistance. With two rows of 220 positions each on a 1.27mm pitch, it offers ample connectivity in a compact form factor. The cantilever contact type and surface mount termination method guarantee secure and stable connections on the PCB. Operating at a wide temperature range from -65 to 150°C and rated for 300VAC, it is suitable for use in harsh environments. The connector's metal board lock mount type provides additional durability, while the matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the JCB110DYFR delivers exceptional performance and reliability.