JCB110DYFT

Heilind Number:SULJCB110DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYFT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DYFT

Detailed Description

Introducing the JCB110DYFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal signal transmission with minimal interference. With a compact design and surface mount termination method, it offers seamless integration onto PCBs. The gold-plated contact material guarantees reliable conductivity, even in demanding environments, while the cantilever contact type provides secure connections. Suitable for high-speed data transfer, it has a pitch of 1.27mm and voltage rating of 300VAC. With 220 positions arranged in two rows, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a connector height of 15.49mm and width of 9.4mm, it is both versatile and space-efficient. Perfect for applications in aerospace, telecommunications, and industrial electronics, the JCB110DYFT is a top choice for engineers seeking reliable and high-quality connectors.