JCB110DYHD

Heilind Number:SULJCB110DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DYHD

Detailed Description

Introducing the JCB110DYHD, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating of Gold, this connector ensures reliable conductivity and durability. Featuring two rows, each with 110 positions, it offers ample connectivity options. The clearance hole mount type allows for easy installation on PCBs. Its cantilever contact type and straight orientation further enhance signal transmission efficiency. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent electrical requirements. With a tail length of 3.18 mm and compact dimensions of 9.4 mm width and 15.49 mm height, it's suitable for space-constrained designs. The matte tin termination plating ensures secure soldering. Rated for an operating temperature range of -65 to 150°C, it's reliable even in harsh environments. Perfect for board-to-board and card edge connections in various industries, the JCB110DYHD is a top choice for high-reliability applications.